| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-164241-4 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Tail Length: | 22 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | 22 mm, .866 in |
| DIN Level: | II |
| Post Type: | Termi-Point |
| Pre-Notched to Break Off: | No |
| DIN Size: | Half |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 8202609655 2-164241-4 |
| SKU: | AMP2-164241-4 |
2-164241-4
Specifications
Detailed Description
Enhance your connectivity with this IEC standard triple-row connector assembly in sleek gray, designed for board mount installation. With a durable phosphor bronze contact material and gold plating, it ensures reliable signal transmission in various applications. Featuring 48 positions in 16 columns, this connector is ideal for data transfer. Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for diverse environments. Its UL 94V-2 flammability standard compliance guarantees safety, while the tin-lead termination plating offers added durability. Perfect for board-to-board configurations, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your system with this high-performance connector and experience seamless data transmission efficiency.

