2-1644125-8

Heilind Number:AMP2-1644125-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1644125-8
ECAD Model:
3D Model

Description:

E SPRING .250 (6.3 MM) RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1644125-8
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2-1644125-8

Detailed Description

Enhance your electrical connections with this E SPRING .250 (6.3 MM) RECEPTACLE, featuring a durable Polyamide housing in a natural color. Designed for straight orientation and cable mount installation, it offers a secure and reliable fit. With a single position and polarization mating alignment, it ensures optimal performance in your applications. This terminal housing is a must-have for any project requiring high-quality connectors. Please note that it is not insulated and does not comply with RoHS regulations. Upgrade your setup with this essential component today.