| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1649328-2 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1649328-2 |
2-1649328-2
| Heilind Number: | AMP2-1649328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1649328-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your power relay system with our RTD34012 model. Designed for seamless integration onto printed circuit boards, this relay boasts a durable silver nickel contact material, ensuring longevity and reliable performance. With a 16A amperage capacity and a 12VDC coil voltage, it's suitable for a range of HVAC applications. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers straightforward control. With ROHS compliance and a maximum switching voltage of 400VAC, you can trust in its safety and environmental responsibility. Upgrade your relay setup with the RTD34012 for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT78726 | ![]() |


