| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS16S-4PW |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1649328-4 |
MS3456KS16S-4PW
| Heilind Number: | AMP2-1649328-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS16S-4PW |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power relay with the RTD34024, designed for efficient and reliable performance. With a robust amperage of 16A, this socket-mounted relay is perfect for your printed circuit board needs. Crafted with silver nickel contact material, it ensures durability and conductivity, while the single pole configuration simplifies installation. Operating at a coil voltage of 24VDC, it guarantees seamless power control. Rated for a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay offers high performance in various applications. Its 1 Form A (NO) contact arrangement further enhances versatility. Trust in the RTD34024 for superior power relay solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys RT7872P | ![]() | |
| Aero-Electric Connector | Conesys RT78725 | ![]() | |
| Aero-Electric Connector | Conesys RT78726 | ![]() |


