2-165008-1

Heilind Number:AMP2-165008-1
Manufacturer:TE Connectivity
Manufacturer Number:2-165008-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

P.G. SPADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-165008-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .25 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-165008-1

Detailed Description

Enhance your electrical connections with our P.G. SPADE, a high-quality spade tongue connector designed for optimal performance. With a maximum voltage rating of 600 V and a closed barrel design, it ensures secure and reliable connections in various applications. This insulated connector, suitable for wire sizes 22-16 AWG, offers versatility and convenience. Operating at temperatures up to 194°F (90°C), it's a durable solution for your needs. Its straight orientation and #8 stud size (M4) make installation easy and efficient. RoHS compliant, this connector upholds environmental standards. Perfect for Rings & Spades, it's a must-have in any electrical toolkit. Upgrade your connectivity with this straight-angle spade connector.