| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-165565-1 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 2960 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-165565-1 |
2-165565-1
Specifications
Detailed Description
Enhance your electrical connections with these high-quality red Quick Disconnect Receptacles. Constructed with durable brass and featuring tin plating for optimal conductivity, these straight orientation terminals are designed for seamless integration in various applications. The nylon insulation material ensures safety and reliability, while the closed barrel design with compression crimping allows for easy and secure wire attachment. With an operating temperature range of 105°C (221°F) and compatibility with 16-22 AWG wire sizes, these RoHS compliant receptacles are a versatile solution for your crimp terminal needs. Upgrade your connectivity with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


