| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-165566-1 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-165566-1 |
2-165566-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality red Quick Disconnect Receptacle. Made of durable brass with tin plating, it ensures reliable performance in various applications. The straight orientation and closed barrel design provide a secure fit, while the nylon insulation material guarantees safety. With a wide operating temperature range of 105°C to 221°F, it is suitable for diverse environments. Accommodating wire sizes from 16 to 22 AWG, it offers flexibility in installation. The compression crimp type and .14-inch wire insulation diameter acceptance make it easy to use. RoHS compliant for environmental responsibility, it is a dependable choice for your projects. Upgrade your connectivity solutions with this premium receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


