2-1658062-2

Heilind Number:AMP2-1658062-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1658062-2
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY080FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1658062-2
Amperage:9.5 A
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:.031 in, 8 mm
Contact Type:Socket
Number of Positions:80
Mount Orientation:Vertical
Contact Mating Area Plating:Select Gold
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-1658062-2

Detailed Description

Enhance your PCB connectivity with the MSB0.80RC-ASY080FL Board-to-Board Socket Connector, featuring a pitch of .8 mm for precise integration. With 80 positions and Select Gold contact plating, this connector ensures reliable signal transmission. Designed for surface mount installation, it boasts a durable Liquid Crystal Polymer housing, making it ideal for demanding applications. Offering a vertical mount orientation and RoHS compliance, it meets both performance and environmental standards. Upgrade your connectivity solution with this high-quality connector.