| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658464-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 48 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658464-1 |
| SKU: | AMP2-1658464-1 |
2-1658464-1
Specifications
Detailed Description
Enhance your PCB connectivity with the MSB0.80PL8ASY040FL Board Mount Connector. This high-performance component features a durable LCP housing in sleek black, suitable for power and signal circuit applications. With a double row design and 40 positions, it offers reliable connectivity for your electronic devices. The surface mount termination method and gold contact plating ensure secure and efficient PCB attachment. Operating in a wide temperature range from -85 to 257°F, it guarantees performance in diverse environments. UL 94V-0 certified for material flammability, and RoHS compliant for environmental responsibility, this connector prioritizes safety and sustainability. Ideal for mezzanine and board stacking configurations, it boasts a 4.73mm row spacing and .8mm pitch, meeting industry standards for quality and performance. Trust in its 125V AC voltage rating, 100Ω impedance, and 9.5A contact amperage for seamless operation in your electronic assemblies. With features like PCB retention, mating retention, and PCB mount alignment, installation is convenient and secure. Whether for industrial machinery, consumer electronics, or telecommunications equipment, the MSB0.80PL8ASY040FL is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1658043-1 | ![]() |


