| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658527-0 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658527-0 |
| SKU: | AMP2-1658527-0 |
2-1658527-0
Specifications
Detailed Description
Enhance your cable connections with this high-performance 12-contact receptacle, designed for efficient signal transmission. Featuring a cable mount for seamless integration, it utilizes Insulation Displacement Crimp (IDC) technology for secure terminations. With a standard pitch of 2.54 mm (.1 in) and two rows for enhanced connectivity, it is ideal for use with ribbon cables. The gold-plated contact mating area ensures reliable conductivity, even in demanding environments with an operating temperature range of -55 to 125 °C (-67 to 257 °F). The blue housing color and polarization feature aid in easy identification and proper alignment. ROHS compliant and suitable for various applications, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


