| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658549-0 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 24 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658549-0 |
| SKU: | AMP2-1658549-0 |
2-1658549-0
Specifications
Detailed Description
Experience seamless connectivity with the FPH-2422T FLXPAC Header. Designed for optimal performance, this plug connector features a 24-pin configuration in a compact, 2-row setup. With a durable nylon housing in a striking blue color, it offers reliable board mount installation through through-hole soldering. The Phosphor Bronze contacts ensure excellent signal transmission, while the tin plating adds to its longevity. Operating efficiently in a wide temperature range from -55°C to 105°C, this connector is suitable for various signal applications. Its polarization and detent window mating retention system guarantees a secure connection, making it a must-have component for your electronic projects. Crafted with UL 94V-0 compliant materials and lead-free solder processes, it upholds quality and environmental standards. With 50 pieces in a convenient tray packaging, the FPH-2422T is the perfect choice for wire-to-board connections. Elevate your connectivity solutions with this high-performance connector.

