| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-166648-4 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Tail Length: | 22 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Connector Height: | 43 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .236 in, 6 mm |
| DIN Level: | III |
| Post Type: | Through Hole - Press-Fit |
| Pre-Notched to Break Off: | Yes |
| DIN Size: | Standard |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-166648-4 |
| SKU: | AMP2-166648-4 |
2-166648-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance Connector Assembly, designed for seamless integration in PCB applications. Featuring 48 contacts in a 3-row configuration, this receptacle ensures reliable signal transmission. The housing, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Each contact, constructed with phosphor bronze and gold plating, offers optimal conductivity. With a vertical mount type and 5.08mm pitch, it facilitates easy board mounting. Operating in a wide temperature range of -55°C to 105°C, this assembly is suitable for diverse environments. Compliant with RoHS standards, it meets environmental requirements. Ideal for data and device applications, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||

