| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1670901-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1670901-1 |
| SKU: | AMP2-1670901-1 |
2-1670901-1
Specifications
Detailed Description
Introducing the HDSCS series housing, specially designed for female terminals in automotive applications. With two rows and a 6mm pitch, this IP67 rated housing ensures reliable performance even in harsh environments. Made of PBT GF material with UL 94V-0 flammability standard, it guarantees safety and durability. Featuring 12 positions and a voltage rating of 60V DC, it is ideal for signal circuit applications. The black housing, measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, offers a secure and serviceable solution. With operating temperatures ranging from -40 to 140°C (-40 to 284°F), it is suitable for industrial and commercial transportation needs. The housing, part of the Wire to Wire connector system, does not require a mounting feature and includes terminal position assurance for added reliability. RoHS compliant, it meets environmental standards while providing efficient connectivity. Perfect for various automotive connector accessories, this housing is a versatile and essential component in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/23/2023 | PCN-23-165400 - Alternative material. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


