| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-167301-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 17500 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 2 µm |
| Part Aliases: | 2-167301-2 |
| SKU: | AMP2-167301-2 |
2-167301-2
Specifications
Detailed Description
Enhance your industrial connectivity with the MOD-4 REC.CONT.SCP from the AMPMODU IV/V series. This female socket connector, designed for crimp termination, features phosphor bronze contacts with tin plating for reliable performance. With a package quantity of 17,500 pieces on a convenient reel, it is perfect for high-volume assembly. Accepting 20-24 AWG wire sizes, it accommodates a variety of discrete wire types with ease. RoHS compliant and suitable for intermediate pressure applications, this connector ensures both quality and environmental responsibility in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151020-1 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 2151020-2 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 2151766-1 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 2151766-2 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 2266308-1 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 2266308-2 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 7-2151020-7 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 7-2151766-7 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 7-2266308-7 | TE Connectivity 2-167301-2 Application Tooling | ![]() |
| TE Connectivity 843473-1 | TE Connectivity 2-167301-2 Application Tooling | ![]() |


