| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-167301-4 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 17500 |
| GPL: | 277 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | .5 µm |
| Part Aliases: | 2-167301-4 |
| SKU: | AMP2-167301-4.P |
2-167301-4
Specifications
Detailed Description
Upgrade your connectivity with the MOD-4 REC.CONT.SCP Crimp Wire Contact. Designed for the AMPMODU IV/V series, this female socket contact ensures secure and efficient termination of 20-24 AWG wires. Crafted with high-quality phosphor bronze and featuring gold plating in the mating area, it guarantees reliable performance in industrial applications. With a package quantity of 17500, it's ideal for bulk installations. RoHS compliant and suitable for lead-free solder processes, this contact meets international standards for environmental responsibility. Trust in its durability and precision for seamless wire-to-board connections.

