| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676366-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 51 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676366-2 |
2-1676366-2
Specifications
Detailed Description
Enhance your circuitry with this high-precision RN 0805 resistor, featuring a resistance of 51 Ω and a tolerance of 0.1%. Engineered with a thin film element, it ensures reliable performance with a power rating of 0.1 W and a low temperature coefficient of 10PPM. Suitable for surface mount applications, this component is RoHS compliant and rated for a maximum voltage of 100 V. Its compact 0805 size and solder termination make it easy to integrate into your designs, guaranteeing accurate and stable operation in a variety of electronic systems. Upgrade your projects with the quality and efficiency of this precision resistor.

