2-1676371-3

Heilind Number:AMP2-1676371-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1676371-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 15K 0.1% 5PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676371-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676371-3

Detailed Description

Enhance circuit accuracy with our RN 0805 precision resistor. Designed for surface mount applications, this thin film resistor offers a 15 KΩ resistance with a tight tolerance of 0.1% and a low temperature coefficient of 5PPM. With a power rating of .1 W and rated voltage of 100 V, it ensures reliable performance in various electronic systems. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained designs. Featuring solder termination, it's easy to install on PCBs. Trust in its high-quality construction for precision and stability in your projects.