| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676389-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676389-2 |
2-1676389-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 5.6 KΩ and a tolerance of 0.1%. Designed for optimal performance, it offers a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of applications. With a compact 0805 size and surface mount termination, installation is a breeze. Crafted with thin film technology, it ensures reliable and accurate operation with low temperature coefficient. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, this resistor is a versatile and essential component for your electronic projects.

