| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRG0402F1K1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676480-3 |
CRG0402F1K1
| Heilind Number: | AMP2-1676480-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRG0402F1K1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our CRG0402 1% 1K1 resistor, meticulously crafted for precision and reliability. This miniature 0402-sized component boasts a power rating of .063 W and a resistance of 1.1 KΩ, making it ideal for various electronic applications. With a rated voltage of 50 V and solder termination, it ensures secure connectivity in surface mount installations. Its compact dimensions of 1 x .5 x .35 mm and RoHS compliance further underscore its efficiency and environmental responsibility. Trust in this thick film resistor for optimal performance in your projects.

