2-1676481-0

Heilind Number:AMP2-1676481-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1676481-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 33R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676481-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676481-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Featuring a resistance of 33 ohms with a tolerance of 0.1% and 25PPM, it ensures accurate performance in demanding applications. With a power rating of 0.063W and a rated voltage of 50V, it offers reliable operation. The surface mount design and solder termination make installation easy, while its compact dimensions of 1.55 x 0.8 x 0.45 mm save valuable space on your PCB. Trust in the quality of this precision resistor for consistent and efficient circuitry.