2-1676481-1

Heilind Number:AMP2-1676481-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1676481-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 36R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676481-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:36 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676481-1

Detailed Description

Enhance circuit precision with our CPF 0603 36Ω thin film surface mount resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 50V with a power rating of .063W, this compact 0603 size resistor is perfect for high-density PCB applications. Its solder termination ensures easy installation, while its precision performance makes it ideal for demanding electronic designs. Trust in its reliable performance for your next project.