2-1676481-2

Heilind Number:AMP2-1676481-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1676481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 39R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676481-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676481-2

Detailed Description

Enhance precision in your electronic circuits with this thin film CPF 0603 resistor. Boasting a resistance of 39 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable performance in critical applications. With a power rating of 0.063W and a rated voltage of 50V, this surface mount component is suitable for a wide range of circuit designs. Measuring just 1.55 x 0.8 x 0.45mm, it offers compact and efficient integration onto your PCB. RoHS non-compliant.