2-1676481-4

Heilind Number:AMP2-1676481-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1676481-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 47R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676481-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676481-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 47R resistor. Measuring at 1.55 x .8 x .45 mm, this surface mount component is designed for easy soldering onto PCBs. With a resistance of 47 Ω and a tolerance of .1%, it ensures accurate performance at a rated voltage of 50 V. The thin film element construction guarantees reliability, while its low power rating of .063 W makes it suitable for various applications. RoHS compliant and supplied in a pack of 1K, it's an essential for any electronics enthusiast or professional.