CPF0603B68RE1

Heilind Number:AMP2-1676481-8
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603B68RE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 68R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603B68RE1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676481-8

Detailed Description

Enhance your precision circuitry with our CPF 0603 68R thin film resistor, boasting a nominal resistance of 68 Ω with a tight tolerance of 0.1%. Designed for high-performance applications, this surface mount component operates at a power rating of .063 W, ensuring reliability in demanding environments. With a low temperature coefficient of 25PPM and a rated voltage of 50 V, it guarantees stable and accurate operation. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. RoHS compliant and featuring solder termination, it aligns with modern environmental standards. Trust in our Surface Mount Resistors for your precision resistor needs.