| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676625-1 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 2 KΩ |
| Rated Voltage: | 550 V AC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676625-1 |
2-1676625-1
| Heilind Number: | AMP2-1676625-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1676625-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit designs with our HSA25 2K0 5% Chassis Mount Resistor. With a power rating of 25 W and a resistance of 2 KΩ, this durable wirewound resistor is perfect for high-voltage applications, rated up to 550 V AC. Featuring solder lug termination, installation is a breeze. Its compact dimensions of 51 x 28 x 15 mm make it suitable for various electronic setups. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your power resistor needs with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


