| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676625-8 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 200 Ω |
| Rated Voltage: | 550 V AC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676625-8 |
2-1676625-8
| Heilind Number: | AMP2-1676625-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1676625-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA25 200R 5% Chassis Mount Resistor. Built for durability and performance, this wirewound resistor boasts a power rating of 25W and a resistance of 200Ω, ensuring reliable operation in demanding environments. With solder lug terminations and a rated voltage of 550V AC, it offers secure connections and high voltage tolerance. Its compact dimensions of 51 x 28 x 15mm make it ideal for space-constrained applications. Rest assured of its quality and compliance with RoHS standards. Elevate your power management solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


