| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676731-5 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 1.15 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676731-5 |
2-1676731-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0805 1.15 KΩ thin film surface mount resistor. Designed for optimal performance, it offers a tolerance of 0.1% and a low temperature coefficient of 5PPM. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable operation in a compact 0805 package. Perfect for high-precision applications, this resistor guarantees stable and accurate resistance values. Add it to your design today for seamless integration and superior performance.

