| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676913-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 MΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1676913-7 |
2-1676913-7
Specifications
Detailed Description
Enhance your electronic projects with the YR1 0.1% 1M0 axial leaded resistor. With a power rating of .25W and a resistance of 1MΩ, this thin film resistor delivers reliable performance in a compact 6.3 x 2.3mm package. Its tinned copper leads ensure secure connectivity, while its operating temperature range of -65 to 155°C makes it suitable for a wide range of environments. With a rated voltage of 250V and a tolerance of .1%, this resistor offers precision and stability in circuit design. Featuring a temperature coefficient of ±15 ppm/°C and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your through-hole resistor collection with this high-performance component.

