2-1676913-8

Heilind Number:AMP2-1676913-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1676913-8
ECAD Model:
3D Model

Description:

YR1 0.1% 205R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676913-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:205 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676913-8

Detailed Description

Achieve precision performance with this YR1 through-hole resistor, boasting a tolerance of 0.1%. With a resistance of 205 ohms, it ensures reliable operation in a wide temperature range from -65 to 155°C. The thin film element and tinned copper leads guarantee efficient power dissipation, making it suitable for various applications. Rated for 250V, this resistor is ideal for demanding electronic circuits that require accuracy and stability. Its compact dimensions of 6.3 x 2.3 mm and axial leaded mount type offer easy installation. Trust in its ±15 ppm/°C temperature coefficient for consistent performance over time. RoHS compliance further underscores its quality and environmental responsibility, making it a dependable choice for your project.