2-1676914-0

Heilind Number:AMP2-1676914-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1676914-0
ECAD Model:
3D Model

Description:

YR1 0.1% 3K65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676914-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676914-0

Detailed Description

Achieve precise resistance with our YR1 through-hole resistor, designed for high performance in demanding applications. Featuring a thin film element with a tolerance of 0.1%, this resistor offers a stable resistance of 3.65 KΩ at a power rating of 0.25 W. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -65 to 155 °C, it ensures reliable operation even in extreme conditions. The axial leaded design with tinned copper leads makes it easy to install, and its compact dimensions of 6.3 x 2.3 mm allow for versatile placement on your PCB. Rated for a voltage of 250 V, this resistor is suitable for a wide range of electronic devices. Although not RoHS compliant, it meets high-quality standards for performance and durability. Ideal for use in precision circuitry, this resistor guarantees accurate and consistent resistance values over time. Upgrade your design with the YR1 through-hole resistor for optimal performance and reliability.