2-1676914-3

Heilind Number:AMP2-1676914-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1676914-3
ECAD Model:
3D Model

Description:

YR1 0.1% 3K92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676914-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.92 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676914-3

Detailed Description

Enhance precision in your circuit designs with our YR1 0.1% thin film resistor. Featuring a resistance of 3.92 KΩ and a power rating of .25 W, this axial leaded component ensures reliable performance in a wide temperature range from -65 to 155 °C. With a low temperature coefficient of ±15 ppm/°C, it offers stable operation even in demanding environments. The tinned copper leads provide secure termination, while the 250 V rated voltage makes it suitable for various applications. Measuring 6.3 x 2.3 mm, this resistor is compact yet efficient, making it ideal for precise electronic systems. Upgrade your projects with this high-quality through-hole resistor, essential for achieving accurate and consistent results.