2-1676914-6

Heilind Number:AMP2-1676914-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1676914-6
ECAD Model:
3D Model

Description:

YR1 0.1% 412R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676914-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:412 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676914-6

Detailed Description

Achieve precise resistance with our YR1 0.1% 412R Axial Leaded Through Hole Resistor. Designed for high reliability, this thin film resistor boasts a low tolerance of 0.1% and a resistance value of 412 ohms, ensuring accurate performance in a variety of applications. With a power rating of 0.25W and a rated voltage of 250V, it can handle demanding operational conditions. The tinned copper leads provide secure termination, while the compact 6.3 x 2.3mm dimensions make it easy to integrate into your circuit. Operating flawlessly in temperatures ranging from -65 to 155°C, this resistor offers stability and durability. Its temperature coefficient of ±15 ppm/°C guarantees consistent performance over a wide range of temperatures. Trust in our high-quality component for your resistor needs. (120 words)