2-1676915-0

Heilind Number:AMP2-1676915-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1676915-0
ECAD Model:
3D Model

Description:

YR1 0.1% 7K68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676915-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.68 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676915-0

Detailed Description

Achieve precision in your electronic circuits with this YR1 0.1% Thin Film Resistor. Designed for high performance, this resistor offers a resistance of 7.68 KΩ with a power rating of .25 W, making it suitable for various applications. Featuring axial leaded mounting and tinned copper leads, it ensures secure and efficient connectivity. With a temperature coefficient of ±15 ppm/°C and operating temperature range of -65 to 155 °C, this resistor guarantees stability and reliability in diverse environmental conditions. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your through hole resistor components with this high-quality, precision-engineered resistor.