2-1676966-5

Heilind Number:AMP2-1676966-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1676966-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW2 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676966-5
Power Rating:2 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1676966-5

Detailed Description

Enhance your electronic projects with the SMW2 1R0 5% Power Resistor, a high-performance component designed for durability and reliability. With a power rating of 2W and a resistance of 1Ω, this surface mount resistor is ideal for demanding applications. Featuring wirewound construction and solder termination, it ensures secure connectivity and efficient power dissipation. Operating at a rated voltage of 300V, it offers robust performance in various circuit setups. The compact dimensions of 4 x 6.7 x 3.55mm make it easy to integrate into your designs. With RoHS compliance and a tolerance of 5%, this resistor meets industry standards for environmental responsibility and precision. Trust in its quality for your next project.