2-1676966-9

Heilind Number:AMP2-1676966-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1676966-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW2 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676966-9
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1676966-9

Detailed Description

Enhance your electronic circuitry with our high-performance SMW2 1R5 5% power resistor. With a power rating of 2 W and a resistance of 1.5 Ω, this surface-mount component is designed for efficient and reliable operation. Its wirewound element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 300 V, it meets industry standards for safety and performance. The compact dimensions of 4 x 6.7 x 3.55 mm make it suitable for space-constrained applications. RoHS compliant and offering a tolerance of 5%, this power resistor is an essential component for your electronic projects.