| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676970-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 169 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676970-2 |
2-1676970-2
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 thin film precision resistor. Measuring 1.55 x 0.8 x 0.45 mm and featuring a surface mount configuration, this resistor offers a resistance of 169 Ω with a tight tolerance of 0.1%. Its power rating of 0.063 W and rated voltage of 50 V make it suitable for a variety of applications. RoHS non-compliant.

