| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676971-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676971-1 |
2-1676971-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our cutting-edge RN 0805 resistor. Featuring a resistance of 249 KΩ with a tolerance of 0.1%, this thin film element ensures reliable performance with minimal deviation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is ideal for high-precision applications. With a surface mount termination type, installation is a breeze, and the compact 2 x 1.25 x .55 mm dimensions make it suitable for space-constrained designs. Trust in the quality and accuracy of our Surface Mount Resistors for your electronic projects.

