| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676971-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 255 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676971-2 |
2-1676971-2
Specifications
Detailed Description
Enhance your precision circuit designs with our RN 0805 255K 0.1% 10PPM CUT LENGTH resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, offers a power rating of .1 W and a resistance of 255 KΩ with a tolerance of .1%. Crafted with a thin film element, it ensures accurate performance in demanding applications. Operating at a rated voltage of 100 V, this resistor is soldered onto your PCB for secure connectivity, making it ideal for compact electronic assemblies. Compliant with RoHS regulations, it upholds environmental standards while delivering reliable functionality. Elevate your circuitry with this top-quality surface mount resistor.

