| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676971-6 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676971-6 |
2-1676971-6
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RN 0805 surface mount resistor. Boasting a resistance of 267 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element guarantees reliable operation, while the rated voltage of 100 V and power rating of 0.1 W make it suitable for various setups. With solder termination and surface mount mounting style, installation is a breeze. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful. Perfect for achieving stable and efficient circuit design.

