| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703648-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.283 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703648-1 |
| SKU: | AMP2-1703648-1 |
2-1703648-1
Specifications
Detailed Description
Enhance your automotive connectivity with the HDSCS series housing for male terminals. Designed for optimal performance, this housing features two rows with a 6mm pitch, accommodating up to 7 positions. Its durable PBT GF body material, compliant with UL 94V-0 flammability standards, ensures reliability in industrial and commercial transportation applications. With an IP67 rating for dust and water resistance, it guarantees protection in harsh environments. The housing offers easy installation with optional strain relief and terminal position assurance. Operating at temperatures ranging from -40 to 140°C, it meets the demands of signal circuitry in diverse settings. Available in gray, it seamlessly integrates into your system with a compact design, making it a versatile solution for wire-to-wire connections.


