| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703843-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.852 in, 47.05 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703843-1 |
| SKU: | AMP2-1703843-1 |
2-1703843-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation applications with the HDSCS series housing for male terminals. Designed for signal circuit applications, this connector system ensures reliable performance in demanding environments. With a pitch of 4mm (.157 in) and a voltage rating of 60V DC, it meets the IP67 standard for dust and water resistance. Constructed from PBT GF material with a UL 94V-0 flammability rating, it guarantees safety and durability. Featuring a single row with 3 positions, it offers efficient connectivity. The housing, in a sleek gray color, boasts a sealable design for added protection. With operating temperatures ranging from -40 to 140°C (-40 to 284°F), it can withstand harsh conditions. The housing, measuring 1.476" in length, 1.173" in height, and 1.852" in width, provides ample space for cable management. Its 180° or 90° cable exit angle options offer flexibility in installation. With key features like strain relief and polarization, it ensures secure connections. The primary locking feature on the terminal guarantees stability, while terminal position assurance enhances reliability. Suitable for various voltage architectures including 12V, 24V, 42V, and 60V, it offers versatility in usage. Packaged in cartons for convenience, this housing is serviceable for ease of maintenance. Elevate your connectivity solutions with this high-performance automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||


