| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703885-1 |
| Color: | Green |
| Series: | AMP Auto Squib Products |
| Accessory Type: | Other |
| Body Material: | PBT GF |
| Package Quantity: | 9000 |
| GPL: | N90 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| GPL Description: | Automotive |
| Product Code: | M163 |
| ECCN: | EAR99 |
| Industry Standard: | NFR, VDA |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1703885-1 |
| SKU: | AMP2-1703885-1 |
2-1703885-1
Specifications
Detailed Description
Enhance your automotive connector functionality with our AMP Auto Squib Products. Designed for reliable performance, these accessories, available in a vibrant Green hue, are essential for various automotive applications. Crafted from durable PBT GF material and compliant with industry standards like UL 94-HB, they ensure optimum safety and quality. With a package quantity of 9000, you'll have an ample supply for your needs. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), these accessories are versatile and dependable. Additionally, their RoHS compliance and lead-free solder processes make them environmentally friendly. Trust in the durability and efficiency of our AMP Auto Squib Products for all your automotive connector requirements.

