| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172057-0 |
| Series: | MTEI |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1508 |
| Connector Length: | 1.969 in, 50 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Rounded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-172057-0 |
| SKU: | AMP2-172057-0 |
2-172057-0
Specifications
Detailed Description
Enhance your PCB assembly with our MTEI series header connector, crafted with durable Nylon 6/6 housing in a natural color. With a single row design and vertical mount orientation, it offers 20 pin contacts for efficient signal transmission. Featuring a crimp and through-hole solder termination method, this connector ensures secure attachment to your circuit board. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a contact rating of 5A at 250V AC/DC, it's suitable for various applications. The tin-plated brass contacts and 1.6mm PCB thickness provide reliable conductivity, while the 10.4mm connector height allows for easy installation. Whether for industrial or commercial use, this PCB header is RoHS compliant, demonstrating our commitment to environmental responsibility. Upgrade your connectivity solutions with this high-quality connector.

