2-172076-2

Heilind Number:AMP2-172076-2
Manufacturer:TE Connectivity
Manufacturer Number:2-172076-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 250 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-172076-2
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2-172076-2

Detailed Description

Enhance your connectivity with this Positive Lock 250 Housing Receptacle, crafted from durable nylon in a sleek black finish. Designed for seamless integration, this straight orientation receptacle features a single position, ensuring precise connections. Its polarization mating alignment and cable mount installation offer convenience and security. RoHS compliant, this terminal housing guarantees quality and environmental responsibility, making it an essential component for your electrical setups. Elevate your connectivity game with this high-performance receptacle.