| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734248-0 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .025 µm, 1 µin |
| Connector Height: | .303 in, 7.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.079 in, 27.4 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .181 in, 4.6 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-1734248-0 |
| SKU: | AMP2-1734248-0 |
2-1734248-0
Specifications
Detailed Description
Experience seamless signal transmission with our FPC Connector Assembly, designed for high-performance board mount applications. Featuring a receptacle gender and 20 gold-plated contacts, this connector ensures reliable connectivity at a maximum operating temperature of 185°F. With a straight body orientation and surface mount termination method, it offers ease of installation. The housing, made of durable Polyamide 9T in a sleek black finish, provides robust protection. Meeting RoHS compliance standards, this connector is ideal for various signal circuit applications, guaranteeing efficient data and device connectivity. Packaged in tape for convenient handling, it is perfect for large-scale production.

