2-1734248-4

Heilind Number:AMP2-1734248-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1734248-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1734248-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Contacts:24
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.236 in, 31.4 mm
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-1734248-4
SKU:AMP2-1734248-4

Detailed Description

Enhance your signal connectivity with this FPC Connector Assembly, featuring a straight receptacle housing made of durable Polyamide 9T in a sleek black color. With 24 gold-plated phosphor bronze contacts, it ensures reliable data transmission at a maximum operating temperature of 185°F. Designed for surface mount board installation with a pitch of 1mm, this high-quality connector is ideal for various electronic applications, meeting RoHS compliance standards for environmental responsibility. Perfect for Flex-to-Board connections, it offers easy alignment and secure PCB retention, making it a versatile solution for your circuit assembly needs. With a package quantity of 1000, it's ready for large-scale production while guaranteeing excellent performance and longevity. Elevate your connectivity solutions with this premium FPC Connector.