| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734248-6 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .025 µm, 1 µin |
| Connector Height: | .303 in, 7.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.315 in, 33.4 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .181 in, 4.6 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-1734248-6 |
| SKU: | AMP2-1734248-6 |
2-1734248-6
Specifications
Detailed Description
Enhance signal transmission in your electronics with this FPC Connector Assembly. Featuring 26 gold-plated contacts, it ensures reliable conductivity for your flexible printed circuit applications. The straight orientation with surface mount termination offers seamless integration onto a board, while the 1mm pitch allows for precise connections. With a maximum operating temperature of 185°F and a voltage rating of 125V DC, this connector is designed for high-performance signal transmission. Its black housing, made of Polyamide 9T, provides durability in various environments. Perfect for data and devices, this connector is RoHS compliant, meeting environmental standards. Whether for industrial or consumer electronics, this FPC Connector Assembly guarantees efficient and secure connectivity.

