2-1734248-7

Heilind Number:AMP2-1734248-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1734248-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 27P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1734248-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Contacts:27
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:27
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.354 in, 34.4 mm
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-1734248-7
SKU:AMP2-1734248-7

Detailed Description

Enhance your connectivity with our FPC Connector Assembly, designed for seamless integration in circuit applications. This receptacle features a straight orientation and surface mount termination method, allowing for efficient board mounting. With 27 gold-plated contacts, it ensures reliable signal transmission at up to 125 V DC and 1 A of amperage. The polyamide 9T housing in sleek black offers durability, while the 1 mm pitch and compact dimensions make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -20 to 85 °C, it's a dependable component for various electronic systems. Each package contains 1000 units, perfect for high-volume production. Trust in its quality for your data and device connectivity needs.