| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734248-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .025 µm, 1 µin |
| Connector Height: | .303 in, 7.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.394 in, 35.4 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .181 in, 4.6 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-1734248-8 |
| SKU: | AMP2-1734248-8 |
2-1734248-8
Specifications
Detailed Description
Revolutionize your connectivity with our FPC Connector Assembly, engineered for high-performance signal transmission. Featuring a receptacle design with 28 gold-plated contacts, this connector ensures reliable conductivity for FPC/FFC cables. Its surface mount termination method and straight body orientation offer seamless integration onto circuit boards, with a vertical mount orientation for efficient space utilization. With a compact pitch of 1mm and a low-profile connector height of 7.7mm, it's perfect for space-constrained applications. The housing, made of durable Polyamide 9T in sleek black, guarantees longevity and stability in diverse operating environments. Whether for data transmission or device connectivity, this connector is a versatile solution for your electronic assemblies.

