| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734506-7 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 555 |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 4.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1734506-7 |
| SKU: | AMP2-1734506-7 |
2-1734506-7
Specifications
Detailed Description
Enhance your electronic connections with this high-quality PCB mount receptacle. Featuring a sleek black housing and durable thermoplastic construction, this component offers reliable performance in industrial settings. With a vertical mount orientation and straight body orientation, it's easy to integrate into your PCB assembly. The 2 mm pitch and 8 gold-plated contacts ensure efficient signal transmission, while the phosphor bronze contact material guarantees durability. With a voltage rating of 250 VAC and an amperage of 1 A, it meets stringent performance standards. RoHS compliant and UL 94V-0 certified for safety, this connector is ideal for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1734506-9 | ![]() |


